Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
440564-000
Alias/AKA:
7522A1311-0
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Family:
7522A1311-0
Type:
Coaxial Cable
7522A1311-0
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 75 ?
- Cable Diameter = 4.95 mm
- Wire Size = 22 mm² [AWG]
Search Keywords:
440564000
IN STOCK:
2,218
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$9.27
$46.350
50
$8.11
$405.500
100
$7.38
$738.000
250
+
$6.89
$1,722.500