Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
440703-000
Alias/AKA:
SO63-1-9030
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Terminator
Color:
N/A
Body Material:
Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand part 440703-000, also referred to as the SO63-1-9030, is an exceptional component designed to provide reliable and efficient electrical connectivity in various applications. With the renowned Raychem brand, this part guarantees high-quality performance and durability. Its compact and versatile design allows it to be seamlessly integrated into different systems and installations. The 440703-000 offers exceptional conductivity and insulation, ensuring optimal electrical transmission while preventing any possible leakage. Whether used in industrial, automotive, or general electronic applications, this TE Connectivity part is a trusted solution for maximizing electrical connectivity.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 2.70 mm
- Shield O.D. (Min.) = .90 mm
- With Preinstalled Lead
Search Keywords:
440703000
IN STOCK:
2,312
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$5.659
$28.295
50
$3.955
$197.750
100
$3.618
$361.800
300
$3.524
$1,057.200
500
$3.433
$1,716.500
1,000
$3.314
$3,314.000
2,500
$3.281
$8,202.500
5,000
+
$3.248
$16,240.000