Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-10-0-MX
Alias/AKA:
792090-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
10 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
3.28 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
The TE Connectivity / Raychem Brand part 44A0111-10-0-MX is a high-quality component designed for use in electrical and electronic systems. This part features a compact and durable construction, making it ideal for a wide range of applications. With a US-specific design, the 44A0111-10-0-US variant of this part is customized for use in electrical systems and devices in the United States market. It provides reliable performance and meets the necessary industry standards for electrical components. Trust TE Connectivity / Raychem Brand's 44A0111-10-0-US to deliver exceptional reliability and efficiency in your electrical systems.
Search Keywords:
44A0111100MX
IN STOCK:
1,560
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
10
$4.716
$47.160
50
$3.296
$164.800
100
$3.015
$301.500
250
$2.922
$730.500
500
$2.833
$1,416.500
750
$2.804
$2,103.000
1,000
+
$2.776
$2,776.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A0105X
Switch Access Square Operator Push Button Switch Automotive
A0106Y
Switch Access Square Operator Push Button Switch Automotive
382382-000
44A0121-20-0/9
A0152B
Contact Block - DPDT - 6 A - 250 V - 2 Pole - Quick Connect - Solder - A01 Series Switches...
44A1111-22-0-9
44A1111-22-0-9