44A0111-12-0-US
TE Connectivity / Raychem BrandSpec 44, Spec 55 and Spec RCW Wire and Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-12-0-US
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
12 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.74 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords:
44A0111120US
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.772
$386.000
1,000
$0.764
$764.000
1,500
$0.757
$1,135.500
2,000
+
$0.720
$1,440.000
Product Guides