44A0111-12-45
TE Connectivity / Raychem BrandHigh Performance Cable 12AWG 2.84mm Tin Coated Copper Yellow/Green Stripe 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-12-45
Alias/AKA:
282701-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin Coated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
2.84 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Yellow/Green Stripe
The TE Connectivity/Raychem 44A0111-12-45 is a high-performance cable featuring 12AWG tin-coated copper with a diameter of 2.84mm. This cable is designed with a vibrant yellow and green stripe for easy identification and is rated for up to 600VAC. It is ideal for a wide range of applications that require a durable and reliable electrical connection.
Search Keywords:
44A01111245
IN STOCK:
1,663
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.742
$27.420
100
$2.348
$234.800
250
$2.265
$566.250
500
$2.215
$1,107.500
1,000
$2.068
$2,068.000
2,500
$2.020
$5,050.000
5,000
$1.942
$9,710.000
7,500
+
$1.922
$14,415.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
44A1121-24-0/2-9-US
Multi-Conductor Cable - 2 Conductors - 24 AWG - 19/36 Conductor Strand - 0.118" (3.00mm) J...
000W280-TAPE
Electrical Shielding
55A0811-16-9
Spec 44, Spec 55 and Spec RCW Wire and Cable
EN3L2FCX
EN3 Sealed Connector, Cable-to-Cable, 2 pos, Female, Crimp Contacts
44AM1131-22-0/2/9-9
Multi-Conductor Cable 3Conductors 22AWG Tin Coated Copper 600VAC