44A0111-16-0
TE Connectivity / Raychem BrandHigh Performance Cable 16AWG 1.9mm Tin Coated Copper Black 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-16-0
Alias/AKA:
2820003010
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Reel
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
1.83 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
High Performance Cable 16AWG 1.9mm Tin Coated Copper Black 600VAC
Search Keywords:
44A0111160
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
50
Available in less than min:
1
Price Per:
Foot
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7759
$0.776
50
$0.7054
$35.270
250
$0.5978
$149.450
1,000
$0.5561
$556.100
2,500
$0.5269
$1,317.250
5,000
$0.5135
$2,567.500
7,500
$0.5009
$3,756.750
10,000
$0.4934
$4,934.000
15,000
+
$0.3978
$5,967.000
DOWNLOADS