help desk software
DATA SHEET

44A0111-16-8-MX

TE Connectivity / Raychem Brand

High Performance 16AWG 1.9mm Tin Plated Copper Gray 600VAC .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-16-8-MX
Alias/AKA:
282008-006
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.9 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Gray
TE Connectivity / Raychem Brand part 44A0111-16-8-MX is a high-performance cable designed for demanding applications. With a conductor size of 16AWG and a thickness of 1.9mm, this cable offers excellent conductivity and reliability. The tin-plated copper construction further enhances its performance and durability. The cable comes in a sleek gray color, adding a professional touch to any installation. It is capable of supporting voltages up to 600VAC, making it suitable for a wide range of electrical and electronic applications. Whether used in industrial settings or in consumer electronics, TE Connectivity / Raychem Brand part 44A0111-16-8-MX provides the highest level of performance and safety. Its compact design ensures easy installation and space-saving benefits. Choose this high-performance cable for your next project, and enjoy the peace of mind that comes with using a reliable and trusted brand like TE Connectivity / Raychem.
Search Keywords:
44A0111168MX
  Possible Replacement options available.  See Alternatives
IN STOCK: 7,218
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5269
$26.345
100
$0.5036
$50.360
250
$0.4960
$124.000
500
$0.4886
$244.300
1,000
$0.4813
$481.300
1,500
$0.4741
$711.150
2,000 +
$0.4660
$932.000
Tools/3D Models
Product Guides