44A0111-18-0
TE Connectivity / Raychem BrandHigh Performance Cable 18AWG 1.7mm Tin Coated Copper Black 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-18-0
RoHS:
Yes
HTS:
8544110050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
High Performance Cable 18AWG 1.7mm Tin Coated Copper Black 600VAC
Search Keywords:
44A0111180
Possible Replacement options available. See Alternatives
IN STOCK:
19
Ships today, if you order in
You may purchase in-stock quantity up to 19
MOQ for In Stock Qty:
20
Available in less than min:
19
MOQ for out of Stock Qty:
20
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$1.144
$1.144
20
$1.040
$20.800
50
$0.990
$49.500
100
$0.940
$94.000
500
$0.890
$445.000
1,000
$0.670
$670.000
1,500
$0.620
$930.000
2,000
+
$0.610
$1,220.000
Product Guides