44A0111-18-0-MX
TE Connectivity / Raychem BrandHook-up Wire 18AWG 1.67mm Tin Coated Copper Black 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-18-0-MX
Alias/AKA:
282010-010
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.67 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
Hook-up Wire 18AWG 1.67mm Tin Coated Copper Black 600VAC
Search Keywords:
44A0111180MX
Possible Replacement options available. See Alternatives
IN STOCK:
6,390
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.285
$32.125
250
$0.976
$244.000
500
$0.790
$395.000
1,000
$0.668
$668.000
2,500
$0.633
$1,582.500
5,000
$0.621
$3,105.000
7,500
+
$0.597
$4,477.500
Product Guides
CUSTOMERS
ALSO BOUGHT
44A0111-18-4-US
44A0111-18-4-US
44A0111-18-2
High Performance Cable 18AWG 1.7mm Tin Coated Copper Red 600VAC
44A0111-26-0
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
44A0111-16-0-MX
Spec 44 1Conductors 16AWG Tin Coated Copper White 600VAC
44A0111-26-2
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...