44A0111-18-2
TE Connectivity / Raychem BrandHigh Performance Cable 18AWG 1.7mm Tin Coated Copper Red 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-18-2
Alias/AKA:
2820123007
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tin Coated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Red
High Performance Cable 18AWG 1.7mm Tin Coated Copper Red 600VAC
Search Keywords:
44A0111182
IN STOCK:
7,112
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
30
$0.868
$26.040
100
$0.826
$82.600
500
$0.818
$409.000
1,000
$0.814
$814.000
2,000
$0.810
$1,620.000
10,000
$0.806
$8,060.000
25,000
+
$0.774
$19,350.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
44A0111-24-1-US
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
22759/32-20-2
Spec 44, Spec 55 and Spec RCW Wire and Cable
382382-000
44A0121-20-0/9
22759/32-20-9
High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper 600VAC
44A1111-22-0-9
44A1111-22-0-9