Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-18-3-MX
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Size:
18 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.65 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Orange
44A0111-18-3-US
Search Keywords:
44A0111183MX
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$0.754
$377.000
1,000
$0.565
$565.000
1,500
$0.528
$792.000
2,000
+
$0.517
$1,034.000
Product Guides