44A0111-20-0-MX
TE Connectivity / Raychem BrandWire 20AWG 1.39mm Tin Coated Copper Black 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-20-0-MX
Alias/AKA:
282020-018
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.39 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
Black
TE Connectivity / Raychem Brand part 44A0111-20-0-MX is a high-quality wire suited for a wide range of applications. This wire features a 20AWG size, with a diameter of 1.39mm, and is made from tin-coated copper for enhanced conductivity and durability. The black color provides a sleek and professional appearance.With a voltage rating of 600V, this wire is suitable for use in various electrical and electronic systems, including automotive, industrial, and commercial applications. Its reliable performance and excellent electrical properties make it ideal for connecting components, transmitting signals, and powering devices.TE Connectivity / Raychem Brand wire 44A0111-20-0-MX is designed for easy installation and termination, ensuring efficiency and convenience during assembly. It is compliant with industry standards, assuring you of its reliability and adherence to the highest quality standards.Whether in a complex electrical system or a simple DIY project, this wire guarantees excellent performance, durability, and safety. Trust in the TE Connectivity / Raychem Brand part 44A0111-20-0-MX for your wiring needs.
Search Keywords:
44A0111200MX
IN STOCK:
44,572
Can Ship immediately
On Order:
50,000
can ship 12/30/24
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5512
$27.560
500
$0.4936
$246.800
1,000
$0.4836
$483.600
2,500
$0.4746
$1,186.500
5,000
$0.4675
$2,337.500
7,500
$0.4605
$3,453.750
10,000
$0.4536
$4,536.000
15,000
+
$0.4468
$6,702.000
CUSTOMERS
ALSO BOUGHT
1853-WO001
White/Orange - 304.8m (1000ft)/Spool
91107
Grommet - 7/16" Mounting Hole - 5/16" Thickness - 3/32" Chassis Thickness - 3/8" ID - 5/8"...
S3EB-24V
Relays 24VDC 2.85KOhm 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Rela...
HFW1201K00
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Pe...
JMACD-26XM
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay