44A0111-20-1-MX
TE Connectivity / Raychem BrandSingle Conductor Cable 20AWG 1.44mm Tin Coated Copper Brown 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-20-1-MX
Alias/AKA:
282021-014
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Coated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
1.44 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
BROWN
The TE Connectivity / Raychem Brand part 44A0111-20-1-MX is a single conductor cable designed for various applications. It features a 20AWG gauge size, which ensures optimal power transmission and reliable performance. The cable is constructed with a 1.44mm tin-coated copper conductor, enhancing its durability and resistance to corrosion. The brown color of the cable allows for easy identification and installation. With a voltage rating of 600VAC, this cable is suitable for use in demanding electrical systems. Whether it's for industrial, automotive, or other electrical applications, the TE Connectivity / Raychem Brand part 44A0111-20-1-MX offers quality and reliability.
Search Keywords:
44A0111201MX
IN STOCK:
4,688
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
10250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$1.3041
$65.205
2,500
$1.2845
$3,211.250
5,000
$1.2653
$6,326.500
7,500
$1.2463
$9,347.250
10,250
$1.2276
$12,582.900
20,500
$0.6270
$12,853.500
30,750
$0.4268
$13,124.100
41,000
+
$0.4183
$17,150.300
Product Guides