help desk software
DATA SHEET

44A0111-20-2

TE Connectivity / Raychem Brand

High Performance Cable 20AWG 1.44mm Tin Coated Copper Red 600VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-20-2
Alias/AKA:
2820223021
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.44 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Red
Life Cycle:
Discontinued
High Performance Cable 20AWG 1.44mm Tin Coated Copper Red 600VAC
Search Keywords:
44A0111202
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
MOQ for out of Stock Qty:
1250
Tools/3D Models
Product Guides