44A0111-20-2-MX
TE Connectivity / Raychem BrandHigh Performance 20AWG 1.44mm Tin Plated Copper Red 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-20-2-MX
Alias/AKA:
282022-026
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.44 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Red
The TE Connectivity / Raychem Brand 44A0111-20-2-MX is a high-performance electrical wire designed for various applications. This wire features a 20AWG (American Wire Gauge) size with a diameter of 1.44mm. With its tin-plated copper construction, it offers excellent conductivity and corrosion resistance. The wire is color-coded in red for easy identification and comes in a 600VAC voltage rating, making it suitable for a wide range of electrical projects. Whether you need it for industrial, commercial, or residential use, this TE Connectivity / Raychem Brand wire guarantees reliable performance and durability.
Search Keywords:
44A0111202MX
IN STOCK:
47,603
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6420
$32.100
500
$0.3925
$196.250
1,000
$0.3343
$334.300
2,500
$0.3132
$783.000
5,000
$0.3024
$1,512.000
7,500
$0.2979
$2,234.250
10,000
$0.2820
$2,820.000
15,000
+
$0.2778
$4,167.000
Product Guides
CUSTOMERS
ALSO BOUGHT
936054-1
CAVITY PLUG(ECU 40P&81P ASSY)
44A0111-22-9-MX
High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper White 600VAC
44A0111-20-0-MX
Wire 20AWG 1.39mm Tin Coated Copper Black 600V
HFW1201K00
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Pe...
JMACD-26XM
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay