44A0111-20-5-MX
TE Connectivity / Raychem BrandSingle Conductor Cable 20AWG 1.44mm Tin Coated Copper Green 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-20-5-MX
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Coated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
1.44 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Green
Single Conductor Cable 20AWG 1.44mm Tin Coated Copper Green 600VAC
Search Keywords:
44A0111205MX
IN STOCK:
1,280
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
60
$0.4103
$24.618
100
$0.4041
$40.410
1,000
$0.2840
$284.000
1,250
$0.2598
$324.750
2,500
$0.2517
$629.250
3,750
$0.2479
$929.625
5,000
+
$0.2416
$1,208.000
Product Guides
CUSTOMERS
ALSO BOUGHT
44A0111-20-0-MX
Wire 20AWG 1.39mm Tin Coated Copper Black 600V
L60D-G28-W
PMI RND .232" LED 28V Wire Green MS
44A0111-22-8-MX
High Performance 22AWG 1.24mm Tin Plated Copper Gray 600VAC
44A0111-20-9-MX
High Performance Cable 20AWG 1.4mm Tin Plated Copper White 600VAC
44A0111-20-9
High Performance Cable 20AWG 1.44mm Tin Coated Copper White 600VAC