44A0111-20-9-MX
TE Connectivity / Raychem BrandHigh Performance Cable 20AWG 1.4mm Tin Plated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-20-9-MX
Alias/AKA:
282029-031
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.4 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
The TE Connectivity / Raychem Brand 44A0111-20-9-MX is a high-performance cable designed to meet rigorous industrial requirements. This cable features a 20AWG tin plated copper conductor, with a diameter of 1.4mm. The white outer jacket provides excellent visibility in various installation environments.With a maximum voltage rating of 600VAC, this cable is suitable for a wide range of applications that demand reliable power transmission. Whether used in commercial, industrial, or residential settings, this cable delivers exceptional electrical performance and durability.The tin plated copper conductor ensures high conductivity and resistance to corrosion, enhancing the cable's lifespan and overall performance. It is also designed to withstand tough environmental conditions, making it ideal for both indoor and outdoor use.Whether for electrical installations, machinery, or control systems, the TE Connectivity / Raychem Brand 44A0111-20-9-MX cable is a versatile and dependable choice for any high-performance application.
Search Keywords:
44A0111209MX
IN STOCK:
25,000
Can Ship immediately
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7197
$35.985
500
$0.5029
$251.450
1,000
$0.4601
$460.100
2,500
$0.4459
$1,114.750
5,000
$0.4322
$2,161.000
7,500
$0.4257
$3,192.750
10,000
$0.4193
$4,193.000
15,000
+
$0.4120
$6,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FCB-405-0521M
Electromechanical Relay 28VDC 5A 4PDT Bottom Mount Military Relay
209M412-19B
Shrink Boot Adapters 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spi...
44A0111-20-5-MX
Single Conductor Cable 20AWG 1.44mm Tin Coated Copper Green 600VAC
44A0111-16-92-MX
44A0111-16-92-US
24-7050-9718
Wire Solder - Lead Free - Sn96.3Ag3.7 - 0.025" (0.64mm) - 430 to 444°F (221 to 223°C) - Ro...