44A0111-22-0-MX
TE Connectivity / Raychem BrandHigh Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper Black 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-22-0-MX
Alias/AKA:
282030-013
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.19 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
The TE Connectivity / Raychem Brand part 44A0111-22-0-MX is a high performance cable designed for demanding applications. It features 1 conductor with a 22AWG size and a diameter of 1.19mm. The conductors are made of tin plated copper, ensuring excellent conductivity and durability. The cable is colored black for easy identification and is rated for a maximum voltage of 600VAC.
Search Keywords:
44A0111220MX
Possible Replacement options available. See Alternatives
IN STOCK:
7,805
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7595
$37.975
500
$0.3768
$188.400
1,000
$0.3690
$369.000
2,500
$0.3636
$909.000
5,000
$0.3600
$1,800.000
7,500
+
$0.3512
$2,634.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-18-2
Hook-up Wire 18AWG 1.57mm Tin Plated Copper 600V
927776-6
Contact SKT Crimp ST Cable Mount Loose Piece
55A0121-24-0/9
High Performance Cable 2Conductors 24AWG 1.88mm 600VAC Black/White Reel
44A0111-22-1-US
Spec 44, Spec 55 and Spec RCW Wire and Cable
HFW1201K00
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Pe...