44A0111-22-6
TE Connectivity / Raychem BrandHigh Performance Cable 22AWG 1.24mm Tin Coated Copper Blue 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-22-6
Alias/AKA:
2820363008
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.24 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Blue
High Performance Cable 22AWG 1.24mm Tin Coated Copper Blue 600VAC
Search Keywords:
44A0111226
IN STOCK:
2,474
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
20
$1.11
$22.200
25
$1.06
$26.500
50
$1.01
$50.500
100
$0.95
$95.000
500
$0.91
$455.000
1,000
$0.68
$680.000
1,500
$0.64
$960.000
2,000
+
$0.62
$1,240.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
44A0111-22-2-US
High Performance Cable 22AWG 1.24mm Tin Coated Copper Red 600VAC
44A0111-22-1-US
Spec 44, Spec 55 and Spec RCW Wire and Cable
3290H-1-103
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-H...
44A0111-22-4-US
Spec 44, Spec 55 and Spec RCW Wire and Cable
44A0111-24-4
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...