Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-22-8-US
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
1.24 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Gray
44A0111-22-8-US
Search Keywords:
44A0111228US
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Price Per:
Foot
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.7183
$897.875
2,500
$0.4420
$1,105.000
3,750
$0.3500
$1,312.500
5,000
+
$0.3430
$1,715.000
Product Guides