help desk software

44A0111-22-9-MX

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper White 600VAC .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-22-9-MX
Alias/AKA:
282039-017
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.19 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
TE Connectivity / Raychem Brand part 44A0111-22-9-MX is a high-performance cable designed for demanding applications. It features a single conductor with a 22AWG size and a 1.19mm tin-plated copper construction. The cable is color-coded in white for easy identification and has a maximum voltage rating of 600VAC. This cable is reliable, durable, and suitable for use in a range of industries and environments where superior performance is required.
Search Keywords:
44A0111229MX
IN STOCK: 40,314
Can Ship immediately
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4671
$23.355
500
$0.4141
$207.050
1,000
$0.4060
$406.000
2,500
$0.3980
$995.000
5,000
$0.3940
$1,970.000
7,500
$0.3901
$2,925.750
10,000
$0.3620
$3,620.000
15,000 +
$0.3390
$5,085.000