44A0111-24-0-MX
TE Connectivity / Raychem Brand24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-24-0-MX
Alias/AKA:
282040-015
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
24 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Black
Search Keywords:
44A0111240MX
IN STOCK:
10,555
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4911
$24.555
500
$0.3970
$198.500
1,000
$0.3704
$370.400
2,500
$0.3667
$916.750
5,000
$0.3278
$1,639.000
7,500
+
$0.3245
$2,433.750
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
D2041918
Connector Accessories Screw Lock Straight Steel Trivalent Chromate Over Zinc
521-9053
T-3 1/4 Bayonet NEON Lamp
44A0111-24-1-US
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
44A0111-24-2
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
44A0111-26-0-US
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...