help desk software

44A0111-24-1-US

TE Connectivity / Raychem Brand

24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Brown .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-24-1-US
Alias/AKA:
282041-012
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Coated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
1.06 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
BROWN
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Brown
Product Highlights:
  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC
Search Keywords:
44A0111241US
IN STOCK: 86
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Price Per:
Foot
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6222
$31.110
250
$0.4929
$123.225
500
$0.4306
$215.300
1,250
$0.3939
$492.375
2,500
$0.3817
$954.250
3,750
$0.3700
$1,387.500
5,000 +
$0.3644
$1,822.000
DOWNLOADS