44A0111-24-2
TE Connectivity / Raychem Brand24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red - Priced Per foot
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-24-2
Alias/AKA:
2820423009
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Red
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red - Priced Per foot
Search Keywords:
44A0111242
IN STOCK:
7,294
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4796
$23.980
100
$0.4724
$47.240
500
$0.3392
$169.600
1,000
$0.3103
$310.300
1,250
$0.3056
$382.000
2,500
$0.2977
$744.250
3,750
$0.2932
$1,099.500
5,000
+
$0.2857
$1,428.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
130521
PIDG SPADE, 22-16 #4
44A0111-24-1-US
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
50845
TERMINAL,PIDG PTFE R 12-10 6
44A0111-18-2
High Performance Cable 18AWG 1.7mm Tin Coated Copper Red 600VAC
FST-21A-2
Flex strip Pin Polytetrafluoroethylene 2Conductors 24AWG 300VAC