Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-24-3-MX
Alias/AKA:
282043-013
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Spec 44, Spec 55 and Spec RCW Wire and Cable
Search Keywords:
44A0111243MX
IN STOCK:
3,113
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6853
$34.265
250
$0.6750
$168.750
500
$0.6649
$332.450
1,250
$0.6549
$818.625
2,500
$0.4031
$1,007.750
3,750
$0.3191
$1,196.625
5,000
+
$0.3127
$1,563.500
Product Guides
CUSTOMERS
ALSO BOUGHT
44A0111-16-2-MX
Hook-up Wire 1Conductors 16AWG 1.83mm Tin Plated Copper Red 600VAC
44A0111-16-6-MX
Single Conductor Cable 16AWG 1.47mm Tin Coated Copper Blue 600VAC
44A0111-22-4-MX
Spec 44, Spec 55 and Spec RCW Wire and Cable
44A0111-22-6
High Performance Cable 22AWG 1.24mm Tin Coated Copper Blue 600VAC
44A0111-24-5-MX
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...