44A0111-26-0-US
TE Connectivity / Raychem Brand26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-26-0-US
Alias/AKA:
285750-010
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
26 AWG
Bunch Stranding:
19x38
Conductor Material:
Tin Coated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
0.91 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Black
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords:
44A0111260US
IN STOCK:
1,578
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.794
$19.850
250
$0.696
$174.000
500
$0.689
$344.500
1,000
$0.682
$682.000
2,500
$0.675
$1,687.500
5,000
$0.668
$3,340.000
7,500
+
$0.661
$4,957.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PRK22J5DBBNN
Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles
44A0111-26-2-US
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
44A0111-24-0-MX
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
44A0111-24-2
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
44A0111-24-2-MX
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...