Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0121-16-0/9-MX
Alias/AKA:
382381-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin-Plated Copper
Wire Size:
16 AWG
Voltage Rating:
600 VAC
Cable Type:
Spec 44
44A0121-16-0/9-US
Search Keywords:
44A01211609MX
IN STOCK:
260
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
595
Price Per:
Foot
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.443
$36.075
100
$1.143
$114.300
250
$0.999
$249.750
595
$0.913
$543.235
1,190
$0.885
$1,053.150
1,785
$0.858
$1,531.530
2,379
+
$0.845
$2,010.255
Product Guides