44A0121-22-0/9-MX
TE Connectivity / Raychem BrandTWO CONDUCTOR CABLE UNSHIELDED UNJACKETED LIGHTWE. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0121-22-0/9-MX
Alias/AKA:
382331-008
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin-Coated Copper
Wire Size:
22 AWG, 1.19 CMA, .33 mm²
Voltage Rating:
600 VAC
Cable Type:
Spec 44
The TE Connectivity / Raychem Brand part 44A0121-22-0/9-MX is a two-conductor cable that is unshielded and unjacketed, offering a lightweight solution for various applications. This high-quality cable is designed to provide reliable and efficient electrical connectivity, making it ideal for use in a wide range of industries. With its exceptional performance and durable construction, the 44A0121-22-0/9-MX is sure to meet your needs for uninterrupted power transmission.
Search Keywords:
44A01212209MX
IN STOCK:
5,406
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.897
$47.425
250
$1.533
$383.250
500
$1.510
$755.000
1,000
$1.462
$1,462.000
2,500
$1.357
$3,392.500
5,000
$1.111
$5,555.000
7,500
$1.019
$7,642.500
10,000
+
$0.917
$9,170.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A1121-22-0/9-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
55A1131-20-0/2/9-9
High Performance Cable 3Conductors 20AWG 3.63mm 600VAC White
55A1131-22-0/2/9-9
High Performance Cable 3Conductors 22AWG 3.2mm 600VAC White
SZF-1.85-MM
TEC Connectivity/Raychem - Solid Fillers - Zero Halogen -- *** Not Available in the U.S. *...