help desk software
DATA SHEET

44A0121-22-9/96CS2275

TE Connectivity / Raychem Brand

Twisted Pair Cable Cross Linked Extruded Polyalkene 2Conductors 22AWG 2.48mm 600VAC Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0121-22-9/96CS2275
Alias/AKA:
012751-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
2
Conductor Material:
Tin Coated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
Twisted Pair Cable Cross Linked Extruded Polyalkene 2Conductors 22AWG 2.48mm 600VAC Automotive
Search Keywords:
44A012122996CS2275
IN STOCK: 9,856
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
73 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides