44A0121-24-0/9-MX
TE Connectivity / Raychem BrandTwisted Pair 2Conductors 24AWG 2.13mm 600VAC Black/White Tape and Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0121-24-0/9-MX
Alias/AKA:
382312-009
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Number of Conductors:
2
Conductor Material:
Tin Coated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Twisted Pair
TE Connectivity / Raychem Brand part 44A0121-24-0/9-MX is a high-quality twisted pair cable designed for various electrical applications. It features two conductors made of 24AWG (American Wire Gauge) wires, which ensures reliable performance and durability.With a diameter of 2.13mm, this cable is compact and easy to handle. It is capable of delivering up to 600VAC, making it suitable for both residential and commercial uses. The cable is color-coded in black and white, allowing for easy identification and installation.The 44A0121-24-0/9-MX cable comes in a convenient tape and reel packaging, ensuring easy storage and distribution. It is manufactured by TE Connectivity / Raychem Brand, a trusted name in the industry known for producing high-quality electrical components.Whether you're working on a DIY project or a professional installation, this twisted pair cable will provide excellent performance and reliability. Choose the 44A0121-24-0/9-MX for your electrical wiring needs and experience superior quality and longevity.
Search Keywords:
44A01212409MX
IN STOCK:
4,145
Ships today, if you order in
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.293
$32.325
250
$1.116
$279.000
500
$1.045
$522.500
1,000
$0.996
$996.000
2,500
$0.938
$2,345.000
5,000
$0.924
$4,620.000
7,500
$0.885
$6,637.500
10,000
+
$0.763
$7,630.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
1658681-1
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
55A1121-20-0/9-9
High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White
55A1121-24-2/6-9
High Performance Cable 2Conductors 24AWG 2.72mm 600VAC White Reel
55A1131-20-0/2/9-9
High Performance Cable 3Conductors 20AWG 3.63mm 600VAC White