Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0211-12-9-MX
RoHS:
Yes
HTS:
8544493040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
12 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.97 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
44A0211-12-9-US
Search Keywords:
44A0211129MX
IN STOCK:
76
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$1.657
$16.570
50
$1.632
$81.600
100
$1.300
$130.000
500
$1.049
$524.500
1,000
$1.017
$1,017.000
1,500
$0.986
$1,479.000
2,000
+
$0.971
$1,942.000
Product Guides