44A0221-22-0/9
TE Connectivity / Raychem BrandMulti-Conductor Cable 2Conductors 22AWG 600VAC Tape and Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0221-22-0/9
Alias/AKA:
389783-000
RoHS:
Yes
HTS:
8544493040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 2Conductors 22AWG 600VAC Tape and Reel
Search Keywords:
44A02212209
IN STOCK:
0
MOQ for out of Stock Qty:
3750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,750
$2.124
$7,965.000
7,500
$1.121
$8,407.500
11,250
$0.771
$8,673.750
15,000
+
$0.756
$11,340.000
Product Guides