44A0311-16-6
TE Connectivity / Raychem BrandHigh Performance Cable 16AWG 2.56mm Tin Coated Copper Blue 2500VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0311-16-6
Alias/AKA:
EF7928-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Tin Coated Copper
Cable Diameter:
2.56 mm
Maximum Voltage Rating:
2500 VAC
Operating Temperature:
-65 to 150 °C
Color:
Blue
High Performance Cable 16AWG 2.56mm Tin Coated Copper Blue 2500VAC
Search Keywords:
44A0311166
IN STOCK:
390
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Price Per:
Foot
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.653
$26.530
25
$2.352
$58.800
100
$2.329
$232.900
500
$2.284
$1,142.000
1,000
$2.267
$2,267.000
1,500
$2.250
$3,375.000
2,000
+
$2.233
$4,466.000
Product Guides