44A0311-8-9
TE Connectivity / Raychem BrandHigh Performance Cable 8AWG 5.56mm Tin Plated Copper White 2500VAC T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0311-8-9
Alias/AKA:
282073-000
RoHS:
No
HTS:
8544604000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Size:
8 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
5.56 mm
Maximum Voltage Rating:
2500 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
High Performance Cable 8AWG 5.56mm Tin Plated Copper White 2500VAC T/R
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 8 AWG
- Voltage Rating = 2500 VAC
Search Keywords:
44A031189
IN STOCK:
637
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Price Per:
Foot
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.09
$75.450
250
$14.86
$3,715.000
500
$14.64
$7,320.000
1,250
$14.41
$18,012.500
2,500
$7.36
$18,400.000
3,750
$5.01
$18,787.500
5,000
+
$4.91
$24,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
44A0311-20-9-US
High Performance Cable 20AWG 1.98mm Tin Plated Copper White 2500VAC
HSC20022RJ
Wirewound Resistor - 22 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - ...
55A1111-16-9-9
Spec 44, Spec 55 and Spec RCW Wire and Cable
5910-BK
Connector Accessories Reducing Bushing