44A0811-4-9
TE Connectivity / Raychem BrandHigh Performance Cable 4AWG 8.13mm Tin Plated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0811-4-9
Alias/AKA:
265049-002
RoHS:
No
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
4 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
8.13 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
The TE Connectivity / Raychem Brand 44A0811-4-9 is a high-performance cable that is designed to meet the demanding requirements of various industrial applications. This cable features a 4AWG size and 8.13mm thickness, allowing for a reliable and efficient electrical connection. The cable is made from tin-plated copper, which offers excellent conductivity and durability. It has a white color, making it easily identifiable in application setups. Furthermore, this cable is rated for a maximum voltage of 600VAC, ensuring safe and efficient operation in different electrical systems. Whether it's for power distribution, control systems, or other high-performance applications, the TE Connectivity / Raychem Brand 44A0811-4-9 cable delivers reliable and long-lasting performance.
Search Keywords:
44A081149
IN STOCK:
604
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$12.15
$60.750
50
$7.85
$392.500
100
$7.61
$761.000
250
$7.37
$1,842.500
500
$7.30
$3,650.000
750
$7.23
$5,422.500
1,000
+
$7.15
$7,150.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
222D921-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
B-106-2502
Spade Tongue Terminal 14-16AWG Copper Blue 35.05mm Tin Package
TMS-SCE-1/8-2.0-S3-4
TMS-SCE-1/8-2.0-S3-4
D-181-3222-90/9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
TMS-SCE-3/8-2.0-S1-4
Heat Shrinkable Labels - 0.38" x 1.97" (9.5mm x 50.0mm) - 1 Prescore - Markers per Sleeve ...