44A0811-8-9
TE Connectivity / Raychem BrandHigh Performance Cable 8AWG 5.44mm Tin Plated Copper White 600VAC Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0811-8-9
Alias/AKA:
265050-005
RoHS:
No
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
8 AWG
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
5.44 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
The TE Connectivity / Raychem Brand 44A0811-8-9 is a high performance cable designed specifically for demanding applications. With an 8AWG thickness and a 5.44mm diameter, this cable is built to handle heavy duty tasks.The cable features tin plated copper construction, providing excellent conductivity and corrosion resistance. The white color makes it easily identifiable and suitable for a variety of installations.With a voltage rating of 600VAC, this cable is capable of safely handling high voltage power supply applications. It is also suitable for use in commercial and industrial environments.The cable comes in a convenient reel packaging, ensuring easy handling and storage. Whether you need to install or repair electrical systems, the TE Connectivity / Raychem Brand 44A0811-8-9 is a reliable choice for high performance and durability.
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 8 AWG
- Voltage Rating = 600 VAC
Search Keywords:
44A081189
IN STOCK:
760
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.560
$32.800
50
$5.823
$291.150
100
$5.373
$537.300
250
$4.781
$1,195.250
500
$4.498
$2,249.000
750
$4.453
$3,339.750
1,000
+
$3.815
$3,815.000
Product Guides
Product Changes