44A1111-14-9-9-MX
TE Connectivity / Raychem BrandHigh Performance Cable 14AWG 3.23mm Tin Plated Copper White 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A1111-14-9-9-MX
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
14 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
3.23 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
High Performance Cable 14AWG 3.23mm Tin Plated Copper White 600VAC
Search Keywords:
44A11111499MX
IN STOCK:
0
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$1.59
$397.500
500
$1.18
$590.000
750
$1.06
$795.000
1,000
+
$1.04
$1,040.000
Product Guides