44A1121-16-0/6-9-MX
TE Connectivity / Raychem BrandMulti-Conductor Cable Braid 2Conductors 16AWG 4.8mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A1121-16-0/6-9-MX
Alias/AKA:
376827-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tin Coated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Braid 2Conductors 16AWG 4.8mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride
Search Keywords:
44A112116069MX
IN STOCK:
3,831
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
657
Price Per:
Foot
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
10
$3.534
$35.340
100
$2.470
$247.000
250
$2.211
$552.750
500
$2.144
$1,072.000
657
$2.122
$1,394.154
1,314
$2.101
$2,760.714
1,971
$2.080
$4,099.680
2,628
+
$2.059
$5,411.052
Product Guides