44A1121-16-2/6-9-US
TE Connectivity / Raychem BrandHigh Performance Cable 2 Conductors 16AWG 4.67mm 600VAC White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A1121-16-2/6-9-US
Alias/AKA:
382825-000
RoHS:
No
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
The 44A1121-16-2/6-9-US from TE Connectivity / Raychem Brand is 2 conductors 16AWG high performance cable with 600VAC voltage rating and 0.184" (4.67mm) jacket diameter. This cable has tin-coated copper conductor and modified radiation cross-linked PVDF wire/cable insulation. Operating temperature range is from -65°C to 150°C.
Search Keywords:
44A112116269US
Possible Replacement options available. See Alternatives
IN STOCK:
182
Can Ship immediately
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$4.80
$48.000
50
$4.16
$208.000
250
$4.00
$1,000.000
500
$3.96
$1,980.000
1,000
$3.92
$3,920.000
2,500
$3.88
$9,700.000
5,000
$3.37
$16,850.000
7,500
+
$3.33
$24,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LTA03810
Liquid-Tight Adapter - 3/8 Inch - Steel - Thread Size 5/8 Inch
SO63-4-55-20-90
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
CI12-DT2
Hinged Connector Interface Fitting - Straight - 2-Way Deutsch DT Connector to Conduit - ...