44A1121-18-0/9-9-MX
TE Connectivity / Raychem BrandShielded Twisted Pair Cable 2Conductors 18AWG 4.32mm 600VAC White Tape and Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A1121-18-0/9-9-MX
Alias/AKA:
382432-011
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Shielded Twisted Pair Cable
Introducing TE Connectivity / Raychem Brand part 44A1121-18-0/9-9-MX, a Shielded Twisted Pair Cable designed with 2 conductors of 18AWG. This cable measures 4.32mm in diameter and is rated for 600VAC. It features a sleek white design and comes conveniently packaged on a tape and reel for easy handling. Ideal for a variety of electrical applications, this high-quality cable ensures reliable performance and optimal signal transmission.
Search Keywords:
44A112118099MX
IN STOCK:
6,084
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$3.139
$31.390
100
$2.194
$219.400
250
$2.007
$501.750
500
$1.945
$972.500
1,000
$1.885
$1,885.000
2,500
$1.737
$4,342.500
5,000
$1.614
$8,070.000
7,500
+
$1.598
$11,985.000
DOWNLOADS