44A1121-20-0/9-9
TE Connectivity / Raychem BrandHigh Performance Cable 2 Conductors 20AWG 3.76mm 600VAC White Tape and Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A1121-20-0/9-9
Alias/AKA:
3822293013
RoHS:
Yes
HTS:
8544493040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Wire Size:
20 AWG
Voltage Rating:
600 V
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
Cable Type:
Spec 44
Life Cycle:
Discontinued & Replaced
TE Connectivity's Raychem Brand part 44A1121-20-0/9-9 is a high-performance cable designed for a wide range of applications. This cable features two conductors, each with a 20AWG gauge, ensuring efficient power transmission. With a nominal outer diameter of 3.76mm, it offers a compact and space-saving solution. This cable is capable of handling voltage levels up to 600VAC, making it suitable for demanding industrial environments. It is presented in a convenient tape and reel format, allowing for easy handling and installation. The cable is finished in a clean and professional white color, ensuring seamless integration into any application. With its superior performance and reliable construction, the 44A1121-20-0/9-9 cable from TE Connectivity's Raychem Brand guarantees exceptional reliability and long-lasting performance.
Search Keywords:
44A112120099
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
25
Available in less than min:
7
Quantity
Unit Price
Ext. Price
1
$2.257
$2.257
25
$2.052
$51.300
250
$1.734
$433.500
500
$1.677
$838.500
1,000
$1.424
$1,424.000
2,500
$1.327
$3,317.500
5,000
$1.278
$6,390.000
7,500
$1.272
$9,540.000
10,000
+
$1.265
$12,650.000
Product Guides