help desk software
DATA SHEET

44A1121-24-2/3-9

TE Connectivity / Raychem Brand

High Performance Cable 2Conductors 24AWG 3mm 600VAC White

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A1121-24-2/3-9
Alias/AKA:
383814-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
High Performance Cable 2Conductors 24AWG 3mm 600VAC White
Search Keywords:
44A112124239
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.720
$43.000
100
$1.442
$144.200
250
$1.397
$349.250
500
$1.335
$667.500
1,000
$1.277
$1,277.000
2,500
$1.225
$3,062.500
5,000
$0.976
$4,880.000
7,500 +
$0.962
$7,215.000
Tools/3D Models
Product Guides