help desk software

44A7620-20-4/2-4

TE Connectivity / Raychem Brand

Multi-Conductor Cable 2Conductors 20AWG

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A7620-20-4/2-4
Alias/AKA:
379179-000
RoHS:
No
HTS:
8544492000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Number of Conductors:
2
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 2Conductors 20AWG
Search Keywords:
44A762020424
IN STOCK: 6,080
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$8.13
$16.260
25
$5.68
$142.000
100
$5.19
$519.000
500
$4.93
$2,465.000
1,000
$4.86
$4,860.000
1,500
$4.78
$7,170.000
2,000 +
$4.71
$9,420.000
DOWNLOADS