help desk software
DATA SHEET

44AM1111-22-9-9CS2275

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 22AWG 2.01mm Tin Plated Copper White 600VAC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44AM1111-22-9-9CS2275
Alias/AKA:
146439-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.01 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
High Performance Cable 1Conductors 22AWG 2.01mm Tin Plated Copper White 600VAC
Search Keywords:
44AM11112299CS2275
IN STOCK: 2,242
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides