44AM1121-26-9/96-9CS2275
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 26AWG 600V White
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44AM1121-26-9/96-9CS2275
Alias/AKA:
143109-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Coated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
High Performance Cable 2Conductors 26AWG 600V White
Search Keywords:
44AM1121269969CS2275
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
36 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides