44AM1131-16-0/2/9-9
TE Connectivity / Raychem BrandShielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 3Conductors 16AWG 5.05mm 600VAC White
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44AM1131-16-0/2/9-9
Alias/AKA:
306303-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
32041
Conductor Material:
Tinned Copper2033
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable2044
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 3Conductors 16AWG 5.05mm 600VAC White
Search Keywords:
44AM1131160299
IN STOCK:
783
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
5
$6.02
$30.100
50
$5.93
$296.500
100
$5.84
$584.000
250
$5.75
$1,437.500
500
$3.54
$1,770.000
750
$2.80
$2,100.000
1,000
+
$2.75
$2,750.000
Product Guides