462A011-100-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Zerohal Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A011-100-0
Alias/AKA:
391025-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Transition
Body Material:
ZEROHAL Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-30 to 105 °C
Inside Diameter After Shrinking:
6.6/(3.6/3.6/3.6) mm
Inside Diameter Before Shrinking:
13.2/(6.6/6.6/6.6) mm
The TE Connectivity / Raychem Brand part 462A011-100-0 is a reliable and high-quality Heat Shrink Transition Y Style that is designed to provide a secure and durable connection in electrical applications. This heat shrink transition is made from Zerohal Polyolefin material, which offers excellent insulation, protection, and resistance against moisture, chemicals, and abrasion. The sleek black color adds a professional and neat appearance to the connection. With its Y style design, this heat shrink transition allows for easy branching or splitting of wires or cables, making it perfect for various wiring configurations. Whether you need to insulate wires, protect splices, or create a tidy cable junction, the TE Connectivity / Raychem Brand part 462A011-100-0 is a dependable solution that ensures long-lasting performance and safety.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- Marine Application, Military Application, Rail Application
Search Keywords:
462A0111000
IN STOCK:
2
Can Ship immediately
On Order:
150
can ship 4/7/25
MOQ for out of Stock Qty:
38
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$59.97
$59.970
10
$38.72
$387.200
25
$37.52
$938.000
38
$36.38
$1,382.440
75
$35.76
$2,682.000
113
$35.27
$3,985.510
150
+
$34.92
$5,238.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
222K163-100-0
Molded Parts
462A023-100-0
Heat-Shrink Components Heat-Shrink Boots
382A012-100-0
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0...
202K163-100-01-0
Heat Shrink Molded Boot ST Low Fire Hazard Black
61-1227-146
Female contact, set of 100