462A011-25-0
TE Connectivity / Raychem BrandCable Accessories One to Three Cables Transition Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A011-25-0
Alias/AKA:
820055-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
One to Three Cables Transition
Color:
N/A
Styles:
Y Style
Body Material:
Fluid Resistant Elastomer
The TE Connectivity / Raychem Brand part 462A011-25-0 is a high-quality cable accessory designed for transitioning one to three cables. It features an elastomer material that provides excellent durability and reliability. This cable accessory is perfect for applications that require seamless transitions and secure connections. With its superior performance and exceptional versatility, the TE Connectivity / Raychem Brand part 462A011-25-0 is an ideal choice for professionals and DIY enthusiasts seeking top-notch cable accessories.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
462A011250
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$32.13
$32.130
5
$24.14
$120.700
25
$22.44
$561.000
50
$21.74
$1,087.000
100
$21.52
$2,152.000
250
$21.31
$5,327.500
500
+
$20.36
$10,180.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![66507-9](https://www.masterelectronics.com/images/parts/largeimages/10468421.jpg)
66507-9
PIN CONTACT, 20 DF
![35787](https://www.masterelectronics.com/images/parts/largeimages/10363223.jpg)
35787
Ring Tongue Terminal - M4 - #8 - 10 AWG - 6 mm² - PIDG Series - Yellow.
![250-8501-013](https://www.masterelectronics.com/images/parts/largeimages/10867827.jpg)
250-8501-013
Connector Accessories End Bell Straight Brass Nickel
![36152](https://www.masterelectronics.com/images/parts/largeimages/10363247.jpg)
36152
PIDG R 22-16 COMM 22-18 MIL 6
![DE121073154](https://www.masterelectronics.com/images/parts/largeimages/10894318.jpg)
DE121073154
Backshells End Bell Straight Thermoplastic Nickel Over Copper