462A011-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Fluid Resistant Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A011-25/86-0
Alias/AKA:
924869-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Transition
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Dimension:
46.2 mm
Inside Diameter After Shrinking:
6.6/(3.6/3.6/3.6) mm
Inside Diameter Before Shrinking:
13.2/(6.6/6.6/6.6) mm
TE Connectivity / Raychem Brand part 462A011-25/86-0 is a heat shrink transition Y style connector designed specifically for fluid resistant applications. This black elastomer connector provides excellent durability and resistance to a wide range of fluids, making it ideal for use in demanding environments. The heat shrink feature allows for easy installation and a secure fit around the connecting cables. With its high-quality construction and reliable performance, this transition Y style connector is the perfect choice for a variety of fluid resistant applications.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
462A01125860
IN STOCK:
120
Can Ship immediately
On Order:
250
can ship 12/18/24
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$35.41
$35.410
5
$31.13
$155.650
25
$30.50
$762.500
50
$29.51
$1,475.500
100
$28.53
$2,853.000
250
$26.95
$6,737.500
500
+
$26.68
$13,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ISR3SAD200
Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder...
HE5B-M2PB
Switch - Enabling - Pushbutton - Off-On-Off - DPDT - 125V/0.5A - Round - Panel Mount - Bla...
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
70-788EL11-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
70-ASMD-250
Socket Modules Connects The Circuit In Parallel With The Relay Coil