help desk software
DATA SHEET

462A011-3-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A011-3-0
Alias/AKA:
814327-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
One to Three Cables Transition
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
46.2 mm
Inside Diameter After Shrinking:
6.6/(3.6/3.6/3.6) mm
Inside Diameter Before Shrinking:
13.2/(6.6/6.6/6.6) mm
The TE Connectivity / Raychem 462A011-3-0 is a heat shrink transition Y style connector made from semi-rigid modified polyolefin material in a sleek black finish. This high-quality connector is designed to provide a reliable and durable connection for various applications, offering excellent protection against environmental factors such as moisture, chemicals, and abrasion. Upgrade your wiring setup with this versatile and easy-to-use heat shrink connector from a trusted industry leader.
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 462A0
  • Transition Type = One to Three Cables
  • 3 Branches/Legs
  • General Purpose Application
Search Keywords:
462A01130
IN STOCK: 68
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.49
$27.490
5
$25.87
$129.350
25
$23.86
$596.500
50
$23.31
$1,165.500
100
$22.53
$2,253.000
250
$22.08
$5,520.000
500 +
$21.64
$10,820.000
Tools/3D Models
Product Guides